
2101-0200-03 | |
|---|---|
DigiKey Part Number | 4414-2101-0200-03-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0200-03 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 24-28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.41000 | ¥54.41 |
| 10 | ¥46.21100 | ¥462.11 |
| 25 | ¥43.31360 | ¥1,082.84 |
| 50 | ¥41.24620 | ¥2,062.31 |
| 100 | ¥39.27630 | ¥3,927.63 |
| 250 | ¥36.81792 | ¥9,204.48 |
| 500 | ¥35.06158 | ¥17,530.79 |
| 1,000 | ¥33.38951 | ¥33,389.51 |
| 2,500 | ¥31.30175 | ¥78,254.38 |










