



Category | Function Gateway |
Manufacturer Elecrow | Modulation or Protocol 802.11 b/g/n, LoRaWAN |
Series | Frequency 240MHz, 2.4GHz |
Packaging Box | Applications General Purpose |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥319.30000 | ¥319.30 |
| 10 | ¥279.29400 | ¥2,792.94 |
| 25 | ¥265.43400 | ¥6,635.85 |
| 100 | ¥246.43430 | ¥24,643.43 |
| 250 | ¥235.07696 | ¥58,769.24 |









