
Category | Frequency Stability ±0.3% |
Manufacturer ECS Inc. | Frequency Tolerance ±2kHz |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case Radial, Box - 2 Lead, 5.00mm Pitch |
Type Ceramic | Size / Dimension 0.276" L x 0.138" W (7.00mm x 3.50mm) |
Frequency 455 kHz | Height 0.354" (9.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| 10 | ¥5.05200 | ¥50.52 |
| 25 | ¥4.77840 | ¥119.46 |
| 50 | ¥4.58100 | ¥229.05 |
| 200 | ¥4.20935 | ¥841.87 |
| 400 | ¥4.03543 | ¥1,614.17 |
| 600 | ¥3.93677 | ¥2,362.06 |
| 1,000 | ¥3.81613 | ¥3,816.13 |
| 2,600 | ¥3.60033 | ¥9,360.86 |


