8.5 MHz ±30ppm Crystal Series 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-85-S-4X

DigiKey Part Number
X1058-ND
Manufacturer
Manufacturer Product Number
ECS-85-S-4X
Description
CRYSTAL 8.5000MHZ SERIES TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.5 MHz ±30ppm Crystal Series 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-85-S-4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
8.5 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 781
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥4.40000¥44.00
25¥4.16160¥104.04
50¥3.98940¥199.47
200¥3.66690¥733.38
400¥3.51495¥1,405.98
600¥3.42915¥2,057.49
1,000¥3.32404¥3,324.04
2,600¥3.13605¥8,153.73
Manufacturers Standard Package