
ECS-80-20-5PVX | |
|---|---|
DigiKey Part Number | XC1592TR-ND - Tape & Reel (TR) XC1592CT-ND - Cut Tape (CT) XC1592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-20-5PVX |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-20-5PVX Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.50300 | ¥105.03 |
| 25 | ¥9.93080 | ¥248.27 |
| 50 | ¥9.51880 | ¥475.94 |
| 100 | ¥9.12510 | ¥912.51 |
| 250 | ¥8.62992 | ¥2,157.48 |
| 500 | ¥8.27298 | ¥4,136.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.93101 | ¥7,931.01 |
| 2,000 | ¥7.60348 | ¥15,206.96 |
| 3,000 | ¥7.41830 | ¥22,254.90 |
| 5,000 | ¥7.19149 | ¥35,957.45 |
| 7,000 | ¥7.04604 | ¥49,322.28 |
| 10,000 | ¥6.89512 | ¥68,951.20 |











