
ECS-60-32-4X | |
|---|---|
DigiKey Part Number | X1053-ND |
Manufacturer | |
Manufacturer Product Number | ECS-60-32-4X |
Description | CRYSTAL 6.0000MHZ 32PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 32pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-32-4X Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-60-32-4XDN | ECS Inc. | 429 | X1113-ND | ¥5.87000 | Similar |
| ECS-60-32-4 | ECS Inc. | 999 | X413-ND | ¥5.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.40000 | ¥44.00 |
| 25 | ¥4.16160 | ¥104.04 |
| 50 | ¥3.98940 | ¥199.47 |
| 200 | ¥3.66690 | ¥733.38 |
| 400 | ¥3.51495 | ¥1,405.98 |
| 600 | ¥3.42915 | ¥2,057.49 |
| 1,000 | ¥3.32404 | ¥3,324.04 |
| 2,600 | ¥3.13605 | ¥8,153.73 |

