
ECS-60-32-4XDN | |
|---|---|
DigiKey Part Number | X1113-ND |
Manufacturer | |
Manufacturer Product Number | ECS-60-32-4XDN |
Description | CRYSTAL 6.0000MHZ 32PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 32pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-32-4XDN Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥5.07800 | ¥50.78 |
| 25 | ¥4.80000 | ¥120.00 |
| 50 | ¥4.60140 | ¥230.07 |
| 200 | ¥4.22805 | ¥845.61 |
| 400 | ¥4.05313 | ¥1,621.25 |
| 600 | ¥3.95430 | ¥2,372.58 |
| 1,000 | ¥3.83298 | ¥3,832.98 |
| 2,600 | ¥3.61628 | ¥9,402.33 |

