4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-20-5P-TR

DigiKey Part Number
XC564TR-ND - Tape & Reel (TR)
XC564CT-ND - Cut Tape (CT)
XC564DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-40-20-5P-TR
Description
CRYSTAL 4.0000MHZ 20PF SMD
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-20-5P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-40-20-5PDN-TRECS Inc.980XC732CT-ND¥8.10000Similar
ECS-40-20-5PVXECS Inc.3,752XC1590CT-ND¥11.00000Parametric Equivalent
ECS-40-20-5PX-TRECS Inc.15,551XC1238CT-ND¥2.81000Parametric Equivalent
LFXTAL078542IQD Frequency Products01923-LFXTAL078542TR-ND¥1.73736Similar
In-Stock: 224
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥5.07800¥50.78
25¥4.80000¥120.00
50¥4.60140¥230.07
100¥4.41040¥441.04
250¥4.17072¥1,042.68
500¥3.99838¥1,999.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.83298¥3,832.98
2,000¥3.67453¥7,349.06
3,000¥3.58491¥10,754.73
5,000¥3.47514¥17,375.70
7,000¥3.40470¥23,832.90
10,000¥3.33162¥33,316.20
Manufacturers Standard Package