Parametric Equivalent
Similar
Similar
Similar


LFXTAL078542 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL078542TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL078542 |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 130 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Supplier Device Package HC49/4HSMX |
Frequency Stability ±50ppm | Size / Dimension 0.528" L x 0.193" W (13.40mm x 4.90mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL019833 | IQD Frequency Products | 0 | 1923-LFXTAL019833TR-ND | ¥1.73736 | Parametric Equivalent |
| ECS-40-20-5P-TR | ECS Inc. | 224 | XC564CT-ND | ¥5.87000 | Similar |
| ECS-40-20-5PVX | ECS Inc. | 3,752 | XC1590CT-ND | ¥11.00000 | Similar |
| ECS-40-20-5PX-TR | ECS Inc. | 15,551 | XC1238CT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.73736 | ¥1,737.36 |



