
ECS-.327-9-34QCS-TR9 | |
|---|---|
DigiKey Part Number | 50-ECS-.327-9-34QCS-TR9TR-ND - Tape & Reel (TR) 50-ECS-.327-9-34QCS-TR9CT-ND - Cut Tape (CT) 50-ECS-.327-9-34QCS-TR9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-34QCS-TR9 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±10ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.39300 | ¥63.93 |
| 25 | ¥6.04360 | ¥151.09 |
| 50 | ¥5.79400 | ¥289.70 |
| 100 | ¥5.55410 | ¥555.41 |
| 250 | ¥5.25276 | ¥1,313.19 |
| 500 | ¥5.03526 | ¥2,517.63 |
| 1,000 | ¥4.82711 | ¥4,827.11 |
| 2,500 | ¥4.56510 | ¥11,412.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥4.22287 | ¥38,005.83 |
| 18,000 | ¥4.04871 | ¥72,876.78 |


