27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-8-37CKM

DigiKey Part Number
XC1546TR-ND - Tape & Reel (TR)
XC1546CT-ND - Cut Tape (CT)
XC1546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-8-37CKM
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-8-37CKM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F27011CARCTS-Frequency Controls3,616110-402F27011CARCT-ND¥5.21000Similar
ABM11W-27.0000MHZ-6-B1U-T3Abracon LLC1,893535-13867-1-ND¥3.14000Similar
ABM12W-27.0000MHZ-8-B1U-T3Abracon LLC2,237535-ABM12W-27.0000MHZ-8-B1U-T3CT-ND¥8.27000Similar
In-Stock: 408
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥7.19500¥71.95
25¥6.80440¥170.11
50¥6.52340¥326.17
100¥6.25380¥625.38
250¥5.91436¥1,478.59
500¥5.66958¥2,834.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.43521¥5,435.21
2,000¥5.21056¥10,421.12
3,000¥5.08354¥15,250.62
5,000¥4.92799¥24,639.95
7,000¥4.82819¥33,797.33
10,000¥4.72465¥47,246.50
Manufacturers Standard Package