
402F27011CAR | |
|---|---|
DigiKey Part Number | 110-402F27011CARTR-ND - Tape & Reel (TR) 110-402F27011CARCT-ND - Cut Tape (CT) 110-402F27011CARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F27011CAR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F27011CAR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.50700 | ¥45.07 |
| 25 | ¥4.26080 | ¥106.52 |
| 50 | ¥4.08540 | ¥204.27 |
| 100 | ¥3.91580 | ¥391.58 |
| 250 | ¥3.70296 | ¥925.74 |
| 500 | ¥3.54964 | ¥1,774.82 |
| 1,000 | ¥3.40277 | ¥3,402.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.18246 | ¥9,547.38 |
| 6,000 | ¥3.05095 | ¥18,305.70 |
| 9,000 | ¥2.97659 | ¥26,789.31 |
| 15,000 | ¥2.88553 | ¥43,282.95 |
| 21,000 | ¥2.82710 | ¥59,369.10 |

