
ECS-2520S33-100-FN-TR | |
|---|---|
DigiKey Part Number | XC2193TR-ND - Tape & Reel (TR) XC2193CT-ND - Cut Tape (CT) XC2193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S33-100-FN-TR |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S33-100-FN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 10 | ¥16.14300 | ¥161.43 |
| 25 | ¥15.26320 | ¥381.58 |
| 50 | ¥14.63300 | ¥731.65 |
| 100 | ¥14.02760 | ¥1,402.76 |
| 250 | ¥13.26572 | ¥3,316.43 |
| 500 | ¥12.71760 | ¥6,358.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.19237 | ¥12,192.37 |
| 2,000 | ¥11.68931 | ¥23,378.62 |
| 3,000 | ¥11.40488 | ¥34,214.64 |
| 5,000 | ¥11.05669 | ¥55,283.45 |
| 7,000 | ¥10.83325 | ¥75,832.75 |










