12 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2100AX-120

DigiKey Part Number
XC1164-ND
Manufacturer
Manufacturer Product Number
ECS-2100AX-120
Description
XTAL OSC XO 12.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-2100AX-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Type
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Frequency
Height - Seated (Max)
0.213" (5.40mm)
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,206
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.55000¥26.55
10¥23.07300¥230.73
40¥21.20225¥848.09
80¥20.32663¥1,626.13
120¥19.83075¥2,379.69
280¥18.83343¥5,273.36
520¥18.13754¥9,431.52
1,000¥17.43059¥17,430.59
2,520¥16.47935¥41,527.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.