
ECS-200-16-5P-TR | |
|---|---|
DigiKey Part Number | XC719TR-ND - Tape & Reel (TR) XC719CT-ND - Cut Tape (CT) XC719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-16-5P-TR |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-16-5P-TR Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-18-5PX-TR | ECS Inc. | 3,404 | XC2084CT-ND | ¥0.58000 | Similar |
| ECS-200-20-3X-TR | ECS Inc. | 24,145 | XC1779CT-ND | ¥0.44000 | Similar |
| ECS-200-20-5P-TR | ECS Inc. | 2,174 | XC581CT-ND | ¥0.97000 | Similar |
| ECS-200-20-5PVX | ECS Inc. | 0 | XC1603CT-ND | ¥3.10000 | Similar |
| ECS-200-20-5PX-TR | ECS Inc. | 31,560 | XC1254CT-ND | ¥0.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥5.07800 | ¥50.78 |
| 25 | ¥4.80000 | ¥120.00 |
| 50 | ¥4.60140 | ¥230.07 |
| 100 | ¥4.41040 | ¥441.04 |
| 250 | ¥4.17072 | ¥1,042.68 |
| 500 | ¥3.99838 | ¥1,999.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.83290 | ¥3,832.90 |
| 2,000 | ¥3.67440 | ¥7,348.80 |
| 3,000 | ¥3.58480 | ¥10,754.40 |
| 5,000 | ¥3.47500 | ¥17,375.00 |
| 7,000 | ¥3.40458 | ¥23,832.06 |
| 10,000 | ¥3.33149 | ¥33,314.90 |

