50 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100AX-500

DigiKey Part Number
X951-ND
Manufacturer
Manufacturer Product Number
ECS-100AX-500
Description
XTAL OSC XO 50.0000MHZ TTL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-100AX-500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
70mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Type
Size / Dimension
0.821" L x 0.520" W (20.86mm x 13.20mm)
Frequency
Height - Seated (Max)
0.200" (5.08mm)
Output
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.30000¥26.30
10¥22.88300¥228.83
25¥21.64080¥541.02
50¥20.74780¥1,037.39
100¥19.88930¥1,988.93
250¥18.80996¥4,702.49
500¥18.03322¥9,016.61
1,000¥17.28917¥17,289.17
2,500¥16.35352¥40,883.80
Manufacturers Standard Package