
ECS-040-20-4X-DU | |
|---|---|
DigiKey Part Number | XC1920-ND |
Manufacturer | |
Manufacturer Product Number | ECS-040-20-4X-DU |
Description | CRYSTAL 4.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-040-20-4X-DU Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.88700 | ¥38.87 |
| 25 | ¥3.67520 | ¥91.88 |
| 50 | ¥3.52460 | ¥176.23 |
| 200 | ¥3.23855 | ¥647.71 |
| 400 | ¥3.10455 | ¥1,241.82 |
| 600 | ¥3.02875 | ¥1,817.25 |
| 1,000 | ¥2.93585 | ¥2,935.85 |
| 2,600 | ¥2.76981 | ¥7,201.51 |





