LZ22 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: ¥47.82120
Datasheet
200mm Dia Fan Grill Guard - Flat Steel 18 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ22

DigiKey Part Number
381-3465-ND
Manufacturer
Manufacturer Product Number
LZ22
Description
FAN ACCESSORY
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200mm Dia Fan Grill Guard - Flat Steel 18 Rings
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fits Fan Size
200mm Dia
Manufacturer
ebm-papst Inc.
For Use With/Related Products
2200F Series
Packaging
Bulk
Features
18 Rings
Part Status
Active
Material
Steel
Fan Accessory Type
Grill Guard - Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G200-25Orion Fans01053-G200-25-ND¥47.82120Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.29000¥55.29
10¥45.04300¥450.43
30¥40.40400¥1,212.12
60¥37.62950¥2,257.77
120¥35.00367¥4,200.44
270¥32.25807¥8,709.68
Manufacturers Standard Package