


AC6200NM | |
|---|---|
DigiKey Part Number | 381-2286-ND |
Manufacturer | |
Manufacturer Product Number | AC6200NM |
Description | FAN AXIAL 172X51MM 85/265VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 172mm Dia Ball 206.0 CFM (5.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AC6200NM Models |
Category | Power (Watts) 14.00W |
Manufacturer ebm-papst Inc. | RPM 2850 RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CSA, UL, VDE |
Size / Dimension Round - 172mm Dia | Weight 2 lbs (907.2 g) |
Width 51.00mm | Voltage Range 85 ~ 265VAC |
Air Flow 206.0 CFM (5.77m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type Tubeaxial | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Electronic Commutation (EC), Locked Rotor Protection | Base Product Number |
Noise 50.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OA172AP-22-1WB1855 | Orion Fans | 0 | 1053-1525-ND | ¥82,995.48039 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,194.11000 | ¥2,194.11 |
| 10 | ¥2,003.83400 | ¥20,038.34 |












