


8412NGMLE | |
|---|---|
DigiKey Part Number | 381-3015-ND |
Manufacturer | |
Manufacturer Product Number | 8412NGMLE |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 26.5 CFM (0.742m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8412NGMLE Models |
Category | Power (Watts) 900 mW |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.209 lb (94.8 g) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 8 ~ 15VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 26.5 CFM (0.742m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 19.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.57000 | ¥232.57 |
| 10 | ¥187.05500 | ¥1,870.55 |
| 36 | ¥163.96306 | ¥5,902.67 |
| 72 | ¥152.45417 | ¥10,976.70 |
| 108 | ¥146.68083 | ¥15,841.53 |














