Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 34.1 CFM (0.955m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 34.1 CFM (0.955m³/min) 2 Wire Leads
8400N(V)_Series_View 2

8412NGME

DigiKey Part Number
381-3013-ND
Manufacturer
Manufacturer Product Number
8412NGME
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 34.1 CFM (0.955m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8412NGME Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.4 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.209 lb (94.8 g)
Size / Dimension
Square - 80mm L x 80mm H
Voltage Range
8 ~ 15VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
34.1 CFM (0.955m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Sintec
Lifetime @ Temp.
160000 Hrs @ 40°C
Fan Type
Base Product Number
Noise
26.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥232.57000¥232.57
10¥187.05500¥1,870.55
36¥163.96306¥5,902.67
72¥152.45417¥10,976.70
108¥146.68083¥15,841.53
Manufacturers Standard Package