
8412NGLE | |
|---|---|
DigiKey Part Number | 381-3335-ND |
Manufacturer | |
Manufacturer Product Number | 8412NGLE |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 19.4 CFM (0.543m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.0dB(A) |
Mfr | Power (Watts) 500 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 185°F (-20 ~ 85°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 8 ~ 15VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 19.4 CFM (0.543m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.91000 | ¥250.91 |
| 10 | ¥201.65500 | ¥2,016.55 |
| 36 | ¥176.72972 | ¥6,362.27 |
| 72 | ¥164.31944 | ¥11,831.00 |
| 108 | ¥158.91343 | ¥17,162.65 |















