Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 47.1 CFM (1.32m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8314HU

DigiKey Part Number
381-2650-ND
Manufacturer
Manufacturer Product Number
8314HU
Description
FAN AXIAL 80X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 47.1 CFM (1.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Ingress Protection
Part Status
Last Time Buy
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
Approval Agency
UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.375 lb (170.1 g)
Width
32.00mm
Voltage Range
12 ~ 28VDC
Air Flow
47.1 CFM (1.32m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Base Product Number
Noise
48.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8314NHUebm-papst Inc.0381-8314NHU-ND¥548.49200MFR Recommended
In-Stock: 303
Check for Additional Incoming Stock
Last Time Buy Date: 2026/12/11
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,060.95000¥1,060.95
10¥929.87900¥9,298.79