Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.8 CFM (0.890m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8314/2

DigiKey Part Number
381-3326-ND
Manufacturer
Manufacturer Product Number
8314/2
Description
FAN AXIAL 80X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.8 CFM (0.890m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Speed Sensor (Tach)
Mfr
Noise
36.0dB(A)
Series
Power (Watts)
2.7 W
Packaging
Bulk
RPM
Part Status
Last Time Buy
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Size / Dimension
Square - 80mm L x 80mm H
Voltage Range
12 ~ 31.5VDC
Width
32.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
31.8 CFM (0.890m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
Last Time Buy Date: 2026/12/11
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥776.36000¥776.36
10¥618.55900¥6,185.59
30¥551.46100¥16,543.83
60¥525.22967¥31,513.78
Manufacturers Standard Package