Fan Tubeaxial 24VDC Round - 172mm Dia Ball 349.0 CFM (9.77m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Round - 172mm Dia Ball 349.0 CFM (9.77m³/min) 2 Wire Leads
6300H_Series-Side-B

6314H

DigiKey Part Number
381-2756-ND
Manufacturer
Manufacturer Product Number
6314H
Description
FAN AXIAL 172X51MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 172mm Dia Ball 349.0 CFM (9.77m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
58.0dB(A)
Series
Power (Watts)
31 W
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Size / Dimension
Round - 172mm Dia
Weight
1.8 lbs (816.5 g)
Width
51.00mm
Voltage Range
16 ~ 30VDC
Air Flow
349.0 CFM (9.77m³/min)
Lifetime @ Temp.
77500 Hrs @ 40°C
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,082.14000¥2,082.14
10¥1,648.80200¥16,488.02
32¥1,496.45281¥47,886.49
Manufacturers Standard Package