Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 12.4 CFM (0.347m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624L

DigiKey Part Number
381-2270-ND
Manufacturer
Manufacturer Product Number
624L
Description
FAN AXIAL 60X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 12.4 CFM (0.347m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
624L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
20.0dB(A)
Mfr
Power (Watts)
1 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.187 lb (84.82 g)
Width
25.40mm
Voltage Range
18 ~ 28VDC
Air Flow
12.4 CFM (0.347m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
80000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥372.31000¥372.31
10¥298.30800¥2,983.08
45¥255.15089¥11,481.79
90¥241.23489¥21,711.14
Manufacturers Standard Package