Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624HH

DigiKey Part Number
381-2269-ND
Manufacturer
Manufacturer Product Number
624HH
Description
FAN AXIAL 60X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
624HH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.6 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.187 lb (84.82 g)
Size / Dimension
Square - 60mm L x 60mm H
Voltage Range
18 ~ 28VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
33.0 CFM (0.924m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
65000 Hrs @ 40°C
Fan Type
Base Product Number
Noise
43.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD6025-24HHBOrion Fans1,7161053-1243-ND¥114.79000Similar
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥293.32000¥293.32
10¥239.85600¥2,398.56