Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 127.1 CFM (3.56m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 127.1 CFM (3.56m³/min) 2 Wire Leads
5200N Series View B

5212NN

DigiKey Part Number
381-1131-ND
Manufacturer
Manufacturer Product Number
5212NN
Description
FAN AXIAL 127X38MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 127.1 CFM (3.56m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
5212NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.683 lb (309.8 g)
Size / Dimension
Square - 127mm L x 127mm H
Voltage Range
7 ~ 14VDC
Width
38.00mm
Material - Frame
Aluminum
Air Flow
127.1 CFM (3.56m³/min)
Material - Blade
Aluminum
Bearing Type
Ball
Lifetime @ Temp.
57500 Hrs @ 40°C
Fan Type
Base Product Number
Noise
46.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 57 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥650.11000¥650.11
10¥518.63500¥5,186.35
40¥448.69125¥17,947.65
80¥435.19350¥34,815.48
Manufacturers Standard Package

Other Suppliers on DigiKey

57In Stock
Ships from WEC