



SMF36A | |
|---|---|
DigiKey Part Number | 283-SMF36ATR-ND - Tape & Reel (TR) 283-SMF36ACT-ND - Cut Tape (CT) 283-SMF36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36A |
Description | TVS DIODE 36VWM 58.1VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 3.4A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF8.0A-TP | MCC (Micro Commercial Components) | 1,736 | SMF8.0A-TPMSCT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.18300 | ¥21.83 |
| 100 | ¥1.37700 | ¥137.70 |
| 500 | ¥1.02630 | ¥513.15 |
| 1,000 | ¥0.91292 | ¥912.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73184 | ¥2,195.52 |
| 6,000 | ¥0.66243 | ¥3,974.58 |
| 9,000 | ¥0.62705 | ¥5,643.45 |
| 15,000 | ¥0.58726 | ¥8,808.90 |
| 21,000 | ¥0.58585 | ¥12,302.85 |



