
SMF36A | |
|---|---|
DigiKey Part Number | 4878-SMF36ATR-ND - Tape & Reel (TR) 4878-SMF36ACT-ND - Cut Tape (CT) 4878-SMF36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36A |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF36A Models |
Category | Current - Peak Pulse (10/1000µs) 3.44A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.36500 | ¥13.65 |
| 100 | ¥0.85020 | ¥85.02 |
| 500 | ¥0.62372 | ¥311.86 |
| 1,000 | ¥0.55045 | ¥550.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45694 | ¥1,370.82 |
| 6,000 | ¥0.40972 | ¥2,458.32 |
| 9,000 | ¥0.38563 | ¥3,470.67 |
| 15,000 | ¥0.35853 | ¥5,377.95 |
| 21,000 | ¥0.34247 | ¥7,191.87 |
| 30,000 | ¥0.32686 | ¥9,805.80 |



