


SMDJ13A | |
|---|---|
DigiKey Part Number | 283-SMDJ13ATR-ND - Tape & Reel (TR) 283-SMDJ13ACT-ND - Cut Tape (CT) 283-SMDJ13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ13A |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 139.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ13A-R | Bourns Inc. | 3,000 | 118-SMLJ13A-RCT-ND | ¥13.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥7.84800 | ¥78.48 |
| 100 | ¥5.20660 | ¥520.66 |
| 500 | ¥4.07434 | ¥2,037.17 |
| 1,000 | ¥3.70989 | ¥3,709.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.36978 | ¥10,109.34 |

