



PTSLR08056V150 | |
|---|---|
DigiKey Part Number | 283-PTSLR08056V150TR-ND - Tape & Reel (TR) 283-PTSLR08056V150CT-ND - Cut Tape (CT) 283-PTSLR08056V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08056V150 |
Description | PTC RESET FUSE 6V 1.5A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 65 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.035" (0.88mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L150SLYR | Littelfuse Inc. | 13,635 | F5763CT-ND | ¥18.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 5 | ¥7.26200 | ¥36.31 |
| 10 | ¥6.69900 | ¥66.99 |
| 50 | ¥5.56080 | ¥278.04 |
| 100 | ¥5.12990 | ¥512.99 |
| 250 | ¥4.61100 | ¥1,152.75 |
| 500 | ¥4.25244 | ¥2,126.22 |
| 1,000 | ¥3.92023 | ¥3,920.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.32667 | ¥13,306.68 |
| 8,000 | ¥3.06157 | ¥24,492.56 |
| 12,000 | ¥2.91540 | ¥34,984.80 |
| 20,000 | ¥2.88416 | ¥57,683.20 |


