Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0805 (2012 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

0805L150SLYR

DigiKey Part Number
F5763TR-ND - Tape & Reel (TR)
F5763CT-ND - Cut Tape (CT)
F5763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L150SLYR
Description
PTC RESET FUSE 6V 1.5A 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0805L150SLYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
500 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
15 mOhms
Series
Resistance - Post Trip (R1) (Max)
65 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.030" (0.75mm)
Current - Trip (It)
3 A
Approval Agency
cURus, TUV
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,635
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.69000¥18.69
5¥15.48200¥77.41
10¥14.29100¥142.91
50¥11.85420¥592.71
100¥10.93620¥1,093.62
250¥9.82676¥2,456.69
500¥9.05928¥4,529.64
1,000¥8.34798¥8,347.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.62944¥26,517.76
Manufacturers Standard Package