


PTR060V0300-TR | |
|---|---|
DigiKey Part Number | 283-PTR060V0300-TR-ND - Tape & Reel (TR) 283-PTR060V0300-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR060V0300-TR |
Description | PTC RESET FUSE 60V 3A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 19.8 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.980" Dia x 0.118" T (24.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 3 A | Height - Seated (Max) 1.181" (30.00mm) |
Current - Trip (It) 6 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RKEF300 | Littelfuse Inc. | 18,793 | RKEF300HF-ND | ¥3.27000 | Direct |
| RXEF300-2 | Littelfuse Inc. | 2,546 | RXEF300-2HFCT-ND | ¥5.52000 | Direct |
| RXEF300K-2 | Littelfuse Inc. | 3,000 | RXEF300K-2HFCT-ND | ¥5.52000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 5 | ¥10.65200 | ¥53.26 |
| 10 | ¥9.82500 | ¥98.25 |
| 50 | ¥8.15420 | ¥407.71 |
| 100 | ¥7.52240 | ¥752.24 |
| 250 | ¥6.76088 | ¥1,690.22 |
| 500 | ¥6.23376 | ¥3,116.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.42918 | ¥6,429.18 |
| 2,000 | ¥5.92223 | ¥11,844.46 |
| 3,000 | ¥5.64281 | ¥16,928.43 |
| 5,000 | ¥5.30767 | ¥26,538.35 |
| 7,000 | ¥5.09673 | ¥35,677.11 |
| 10,000 | ¥4.97234 | ¥49,723.40 |

