



RXEF300-2 | |
|---|---|
DigiKey Part Number | RXEF300-2HFTR-ND - Tape & Reel (TR) RXEF300-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF300-2 |
Description | PTC RESET FUSE 72V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 19.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.941" Dia x 0.118" T (23.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 3 A | Height - Seated (Max) 1.126" (28.60mm) |
Current - Trip (It) 6 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0300FF2A | Bel Fuse Inc. | 1,000 | 5923-0ZRR0300FF2ACT-ND | ¥6.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 5 | ¥9.61000 | ¥48.05 |
| 10 | ¥8.87400 | ¥88.74 |
| 50 | ¥7.35860 | ¥367.93 |
| 100 | ¥6.78970 | ¥678.97 |
| 250 | ¥6.10228 | ¥1,525.57 |
| 500 | ¥5.62690 | ¥2,813.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.44562 | ¥4,445.62 |
| 2,000 | ¥4.09568 | ¥8,191.36 |
| 3,000 | ¥3.92516 | ¥11,775.48 |

