Similar
Direct
Similar



MPIA4040R3-R22-R | |
|---|---|
DigiKey Part Number | 283-4505-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4040R3-R22-R |
Description | FIXED IND 220NH 8A 5.8 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 8 A 5.8mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.8mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V2-R22-R | Eaton - Electronics Division | 293 | 283-4733-1-ND | ¥7.36000 | Similar |
| IHLP1616ABERR22M01 | Vishay Dale | 0 | 541-1041-1-ND | ¥8.27000 | Direct |
| SRP7028A-R22Y | Bourns Inc. | 21 | SRP7028A-R22YCT-ND | ¥9.10000 | Similar |




