220 nH Shielded Molded Inductor 13 A 6.6mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 13 A 6.6mOhm Max 2-SMD, J-Lead
Eaton Automotive Electronics Solutions

MPIA4020V2-R22-R

DigiKey Part Number
283-4733-2-ND - Tape & Reel (TR)
283-4733-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPIA4020V2-R22-R
Description
FIXED IND 220NH 13A 6.6 MOHM SMD
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 13 A 6.6mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.6mOhm Max
Series
Frequency - Self Resonant
165MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.195" L x 0.165" W (4.95mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPIA4020V3-R22-REaton - Electronics Division0283-MPIA4020V3-R22-RTR-ND¥2.27188MFR Recommended
In-Stock: 293
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥6.04500¥60.45
25¥5.59720¥139.93
50¥5.27620¥263.81
100¥4.97440¥497.44
250¥4.60176¥1,150.44