
JC2-02/J | |
|---|---|
DigiKey Part Number | 283-JC2-02/J-ND |
Manufacturer | |
Manufacturer Product Number | JC2-02/J |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Flanged Spade |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Eaton - Electronics Division | Pitch 0.375" (9.53mm) |
Packaging Bulk | Style Around Barrier, Flanged Spade |
Part Status Active | For Use With/Related Products Magnum® A2000, CB2000 and LP2000 Series |
Type Barrier Block |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.92000 | ¥39.20 |
| 25 | ¥3.67200 | ¥91.80 |
| 50 | ¥3.49500 | ¥174.75 |
| 100 | ¥3.32780 | ¥332.78 |
| 250 | ¥3.11912 | ¥779.78 |
| 500 | ¥2.97008 | ¥1,485.04 |
| 1,000 | ¥2.82817 | ¥2,828.17 |
| 3,000 | ¥2.61718 | ¥7,851.54 |



