
JA2-02/J | |
|---|---|
DigiKey Part Number | 283-5146-ND |
Manufacturer | |
Manufacturer Product Number | JA2-02/J |
Description | JUMPER BARRIER BLK 2POS RING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Ring Tongue |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Eaton - Electronics Division | Pitch 0.375" (9.53mm) |
Packaging Bulk | Style Around Barrier, Ring Tongue |
Part Status Active | For Use With/Related Products Magnum® A2000, CB2000 and LP2000 Series |
Type Barrier Block |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.74600 | ¥37.46 |
| 25 | ¥3.50960 | ¥87.74 |
| 50 | ¥3.34280 | ¥167.14 |
| 100 | ¥3.18310 | ¥318.31 |
| 300 | ¥2.94493 | ¥883.48 |
| 500 | ¥2.84058 | ¥1,420.29 |
| 1,000 | ¥2.70479 | ¥2,704.79 |
| 2,500 | ¥2.53538 | ¥6,338.45 |










