
HSH0512-3R8305-R | |
|---|---|
DigiKey Part Number | 283-HSH0512-3R8305-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH0512-3R8305-R |
Description | CAP LITHIUM HYBRID 3F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 3.8 V Radial, Can 4Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance 3 F | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 4Ohm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 10 | ¥17.65600 | ¥176.56 |
| 50 | ¥14.57340 | ¥728.67 |
| 100 | ¥13.62070 | ¥1,362.07 |
| 500 | ¥12.00886 | ¥6,004.43 |
| 1,000 | ¥11.50985 | ¥11,509.85 |
| 2,500 | ¥10.98266 | ¥27,456.65 |
| 5,000 | ¥10.66464 | ¥53,323.20 |



