220 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm 1000 Hrs @ 70°C
Hybrid Supercapacitor Technology Overview
What is the difference between a battery and a supercapacitor?

HS1625-3R8227-R

DigiKey Part Number
283-HS1625-3R8227-R-ND
Manufacturer
Manufacturer Product Number
HS1625-3R8227-R
Description
CAP LITHIUM HYBRID 220F 3.8V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
220 F
Size / Dimension
0.650" Dia (16.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
3.8 V
Operating Temperature
-15°C ~ 70°C
ESR (Equivalent Series Resistance)
100mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,566
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.73000¥110.73
36¥77.17278¥2,778.22
72¥73.75125¥5,310.09
108¥72.03713¥7,780.01
504¥67.04319¥33,789.77
1,008¥65.40942¥65,932.70
Manufacturers Standard Package