Parametric Equivalent
Parametric Equivalent




HS1016-3R8306-R | |
|---|---|
DigiKey Part Number | 283-HS1016-3R8306-R-ND |
Manufacturer | |
Manufacturer Product Number | HS1016-3R8306-R |
Description | CAP LITHIUM HYBRID 30F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3.8 V Radial, Can 550mOhm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 30 F | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -15°C ~ 70°C |
ESR (Equivalent Series Resistance) 550mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPLC-3R8/30MR10X16 | Tecate Group | 0 | 2085-TPLC-3R8/30MR10X16-ND | ¥29.94000 | Parametric Equivalent |
| VMF306M3R8 | Cornell Dubilier Knowles | 49 | 338-VMF306M3R8-ND | ¥54.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.33000 | ¥32.33 |
| 10 | ¥22.84900 | ¥228.49 |
| 50 | ¥19.09160 | ¥954.58 |
| 100 | ¥17.92880 | ¥1,792.88 |
| 500 | ¥15.96176 | ¥7,980.88 |
| 1,000 | ¥15.35229 | ¥15,352.29 |
| 2,500 | ¥14.70860 | ¥36,771.50 |
| 5,000 | ¥14.32036 | ¥71,601.80 |





