New at DigiKey
2.2 µH Shielded Molded Inductor 5.5 A 23mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0503V3-2R2-R

DigiKey Part Number
283-HCM1A0503V3-2R2-RTR-ND - Tape & Reel (TR)
283-HCM1A0503V3-2R2-RCT-ND - Cut Tape (CT)
283-HCM1A0503V3-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0503V3-2R2-R
Description
FIXED IND 2.2UH 5.5A 23 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 5.5 A 23mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23mOhm Max
Series
Frequency - Self Resonant
33MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
6.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,601
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.69600¥26.96
25¥2.49080¥62.27
50¥2.35040¥117.52
100¥2.21550¥221.55
250¥2.04932¥512.33
500¥1.93220¥966.10
1,000¥1.82171¥1,821.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.85796¥7,715.92
4,000¥3.63837¥14,553.48
6,000¥3.51591¥21,095.46
10,000¥3.36765¥33,676.50
14,000¥3.27355¥45,829.70
20,000¥3.22530¥64,506.00
Manufacturers Standard Package