
HCM1A0503V3-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V3-2R2-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V3-2R2-RCT-ND - Cut Tape (CT) 283-HCM1A0503V3-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V3-2R2-R |
Description | FIXED IND 2.2UH 5.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.5 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 6.4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.69600 | ¥26.96 |
| 25 | ¥2.49080 | ¥62.27 |
| 50 | ¥2.35040 | ¥117.52 |
| 100 | ¥2.21550 | ¥221.55 |
| 250 | ¥2.04932 | ¥512.33 |
| 500 | ¥1.93220 | ¥966.10 |
| 1,000 | ¥1.82171 | ¥1,821.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.85796 | ¥7,715.92 |
| 4,000 | ¥3.63837 | ¥14,553.48 |
| 6,000 | ¥3.51591 | ¥21,095.46 |
| 10,000 | ¥3.36765 | ¥33,676.50 |
| 14,000 | ¥3.27355 | ¥45,829.70 |
| 20,000 | ¥3.22530 | ¥64,506.00 |

