


HCM1A0503V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-2R2-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-2R2-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-2R2-R |
Description | FIXED IND 2.2UH 5.5A 23 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 5.5 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current - Saturation (Isat) 6.4A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-2R2-R | Eaton - Electronics Division | 1,601 | 283-HCM1A0503V3-2R2-RCT-ND | ¥3.31000 | MFR Recommended |
| SRP5030WA-2R2M | Bourns Inc. | 715 | 118-SRP5030WA-2R2MCT-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.35100 | ¥63.51 |
| 25 | ¥5.87840 | ¥146.96 |
| 50 | ¥5.54080 | ¥277.04 |
| 100 | ¥5.22420 | ¥522.42 |
| 250 | ¥4.83300 | ¥1,208.25 |

