2 Line Common Mode Choke Surface Mount 3 kOhms @ 100 MHz 900mA DCR 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 3 kOhms @ 100 MHz 900mA DCR 75mOhm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMS1V0704-302-R

DigiKey Part Number
283-ECMS1V0704-302-RTR-ND - Tape & Reel (TR)
283-ECMS1V0704-302-RCT-ND - Cut Tape (CT)
283-ECMS1V0704-302-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMS1V0704-302-R
Description
CMC 900MA 2LN 3 KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 3 kOhms @ 100 MHz 900mA DCR 75mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
900mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
75mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Number of Lines
2
Height (Max)
0.150" (3.80mm)
Impedance @ Frequency
3 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 741
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.75000¥7.75
10¥6.39700¥63.97
25¥5.91720¥147.93
50¥5.58060¥279.03
100¥5.26080¥526.08
250¥4.86700¥1,216.75
500¥4.58894¥2,294.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.34494¥6,517.41
3,000¥4.09751¥12,292.53
4,500¥3.95951¥17,817.79
7,500¥3.79242¥28,443.15
10,500¥3.68636¥38,706.78
15,000¥3.57728¥53,659.20
Manufacturers Standard Package