12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X120101G03

DigiKey Part Number
283-E3X120101G03TR-ND - Tape & Reel (TR)
283-E3X120101G03CT-ND - Cut Tape (CT)
283-E3X120101G03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X120101G03
Description
CRYSTAL 3225 12MHZ 10PF 10PPM
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.60387Geyer Electronic America, Inc.1,9894983-12.60387CT-ND¥4.47000Parametric Equivalent
FC3BSHFEM12.0-T3Fox Electronics2,137631-FC3BSHFEM12.0-T3CT-ND¥5.04000Parametric Equivalent
In-Stock: 3,036
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.60400¥16.04
25¥1.51520¥37.88
50¥1.45380¥72.69
100¥1.39350¥139.35
250¥1.31756¥329.39
500¥1.26316¥631.58
1,000¥1.21089¥1,210.89
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.13247¥3,397.41
Manufacturers Standard Package