



DRQ73-220-R | |
|---|---|
DigiKey Part Number | 513-1246-2-ND - Tape & Reel (TR) 513-1246-1-ND - Cut Tape (CT) 513-1246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-220-R |
Description | INDUCT ARRAY 2 COIL 22.65UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 90.6 µH Inductance - Connected in Series 22.65 µH Inductance - Connected in Parallel 107mOhm DC Resistance (DCR) - Parallel 1.62 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22.65 µH | |
Inductance - Connected In Series | 90.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.62 A | |
Current Rating - Series | 811 mA | |
Current Saturation - Parallel | 1.67 A | |
Current Saturation - Series | 830 mA | |
DC Resistance (DCR) - Parallel | 107mOhm | |
DC Resistance (DCR) - Series | 429mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥5.10300 | ¥51.03 |
| 100 | ¥4.19540 | ¥419.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,350 | ¥3.39646 | ¥4,585.22 |
| 2,700 | ¥3.20288 | ¥8,647.78 |
| 4,050 | ¥3.09494 | ¥12,534.51 |
| 6,750 | ¥2.96422 | ¥20,008.49 |
| 9,450 | ¥2.88126 | ¥27,227.91 |
| 13,500 | ¥2.79591 | ¥37,744.79 |

