Unshielded 2 Coil Inductor Array 200.7 µH Inductance - Connected in Series 50.18 µH Inductance - Connected in Parallel 111mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX50-4-R

DigiKey Part Number
513-1014-2-ND - Tape & Reel (TR)
513-1014-1-ND - Cut Tape (CT)
513-1014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX50-4-R
Description
INDUCT ARRAY 2 COIL 50.18UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 200.7 µH Inductance - Connected in Series 50.18 µH Inductance - Connected in Parallel 111mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX50-4-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
50.18 µH
Inductance - Connected In Series
200.7 µH
Tolerance
±20%
Current Rating - Parallel
1.5 A
Current Rating - Series
750 mA
DC Resistance (DCR) - Parallel
111mOhm Max
DC Resistance (DCR) - Series
443mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,043
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.50000¥54.50
10¥44.78000¥447.80
25¥41.43080¥1,035.77
50¥39.06560¥1,953.28
100¥38.54970¥3,854.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥33.24582¥19,947.49
1,200¥31.49500¥37,794.00
Manufacturers Standard Package