




CTX33-2-R | |
|---|---|
DigiKey Part Number | 513-1210-2-ND - Tape & Reel (TR) 513-1210-1-ND - Cut Tape (CT) 513-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX33-2-R |
Description | INDUCT ARRAY 2 COIL 31.77UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 127.09 µH Inductance - Connected in Series 31.77 µH Inductance - Connected in Parallel 105mOhm Max DC Resistance (DCR) - Parallel 1.4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX33-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 31.77 µH | |
Inductance - Connected In Series | 127.09 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.4 A | |
Current Rating - Series | 700 mA | |
DC Resistance (DCR) - Parallel | 105mOhm Max | |
DC Resistance (DCR) - Series | 420mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥32.86359 | ¥26,290.87 |
| 1,600 | ¥31.94142 | ¥51,106.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.14000 | ¥46.14 |
| 10 | ¥37.92400 | ¥379.24 |
| 25 | ¥35.08320 | ¥877.08 |
| 50 | ¥33.08020 | ¥1,654.01 |
| 100 | ¥32.04640 | ¥3,204.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.47000 | ¥47.47 |
| 10 | ¥39.05700 | ¥390.57 |
| 25 | ¥36.13840 | ¥903.46 |
| 50 | ¥34.07260 | ¥1,703.63 |
| 100 | ¥32.12910 | ¥3,212.91 |
| 250 | ¥32.04644 | ¥8,011.61 |

